Reference Only

7032-9434

RF Cable Assemblies FLCA

Manufacturer:

Mfr Part:
7032-9434

TTI Part:
7032-9434

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length76.2 mm (3 in)
Impedance50 Ohmss
Maximum Frequency33 GHz
Cable Type0.047 SuperFlex Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range33 GHz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$356.12$3,561.20
$352.59$8,814.75
$347.38$17,369.00
Need more?

My Notes

Sign into see notes.