Reference Only

7032-8608

RF Cable Assemblies FLCA

Manufacturer:

Mfr Part:
7032-8608

TTI Part:
7032-8608

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length76.2 mm (3 in)
Impedance50 Ohmss
Maximum Frequency65 GHz
Cable Type0.047 Flexible Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range65 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.06$2,651.50
$101.01$5,050.50
$98.45$9,845.00
Need more?
Sign in to add projects and notes