Reference Only

7032-7526

RF Cable Assemblies SMPM F to SMA M 0.085 Cable 6in

Manufacturer:

Mfr Part:
7032-7526

TTI Part:
7032-7526

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency65 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range65 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

50
On Order
50 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.31$2,582.75
$98.76$4,938.00
$97.78$9,778.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes