Reference Only

7032-7238

RF Cable Assemblies SMPM F R/A to SMA M for .047 Cbl OAL 12"

Manufacturer:

Mfr Part:
7032-7238

TTI Part:
7032-7238

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length304.8 mm (12 in)
Impedance50 Ohmss
Maximum Frequency65 GHz
Cable Type0.047 Flexible Coax
Jacket ColorBlue
PackagingBulk
Frequency Range18 GHz
Product TypeRF Cable Assemblies
SeriesVITA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Test/Quality Data

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.07$171.07
$168.64$843.20
$147.44$1,474.40
$138.22$3,455.50
$131.63$6,581.50
$128.74$12,874.00
$127.47$25,494.00
$126.21$50,484.00
Need more?
Sign in to add projects and notes