Reference Only

7032-7164

New Product
RF Cable Assemblies SMPM F VITAto 2.92mm M C/A for .085 Cbl

Manufacturer:

Mfr Part:
7032-7164

TTI Part:
7032-7164

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohmss
Maximum Frequency65 GHz
Cable Type0.085 Flexible Coax
PackagingEach
Frequency Range40 GHz
Product TypeRF Cable Assemblies
SeriesVITA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.20$4,805.00
$187.13$9,356.50
$185.28$18,528.00
Need more?
Sign in to add projects and notes