Reference Only

7032-10877

RF Cable Assemblies SMA Female Waterproof (IP68 Rated) Bulkhead to SMPM Female R/A 12" Cable Assembly for .047" Cable

Manufacturer:

Mfr Part:
7032-10877

TTI Part:
7032-10877

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleRight Angle
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.047 in Flexible Coax
IP RatingIP67
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$225.68$2,256.80
$223.43$5,585.75
$207.20$10,360.00
Need more?
Sign in to add projects and notes