Reference Only
7032-10039
New Product
RF Cable Assemblies BMB F SMPM VITA 67.3 D38999
Datasheet
7032-10039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPM | |
| Connector A Gender | Socket (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMPM | |
| Connector B Gender | Socket (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 304.8 mm (12 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 22 GHz | |
| Cable Type | 0.085 Flexible Coax | |
| Packaging | Each | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Frequency Range | 0 Hz to 22 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | VITA | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $291.22 | $2,912.20 | |
| $288.34 | $7,208.50 | |
| $271.97 | $13,598.50 | |
| $267.93 | $26,793.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes