Reference Only

7029-4050

RF Cable Assemblies FLCA SMA -SMA SP-SJ 500MM

Manufacturer:

Mfr Part:
7029-4050

TTI Part:
7029-4050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMP
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length500 mm (19.685 in)
Impedance50 Ohmss
Maximum Frequency18 GHz
Cable Type0.085 Flexible Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range18 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.30$2,907.50
$108.23$5,411.50
$105.02$10,502.00
$102.66$25,665.00
Need more?
Sign in to add projects and notes