Reference Only

7029-3773

RF Cable Assemblies FLCA

Manufacturer:

Mfr Part:
7029-3773

TTI Part:
7029-3773

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length76.2 mm (3 in)
Impedance50 Ohmss
Maximum Frequency18 GHz
Cable Type0.047 Flexible Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range18 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.25$2,606.25
$99.28$4,964.00
$96.61$9,661.00
Need more?
Sign in to add projects and notes