Reference Only

7029-3580

RF Cable Assemblies SMA Female Bulkhead to SMA Male

Manufacturer:

Mfr Part:
7029-3580

TTI Part:
7029-3580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.085 Conformable Semi-Rigid
Jacket ColorSilver
PackagingBulk
Connector A PolarityReverse
Connector B PolarityReverse
Frequency Range18 GHz
Minimum Frequency0 Hz
PolarityReverse
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.52$128.52
$122.40$1,224.00
$120.00$3,000.00
$111.62$5,581.00
$103.83$10,383.00
Need more?

My Notes

Sign into see notes.