Reference Only

7029-2557

RF Cable Assemblies SMA M to SMA M C/A .047 Cable (OAL 24")

Manufacturer:

Mfr Part:
7029-2557

TTI Part:
7029-2557

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohmss
Maximum Frequency18 GHz
Cable Type0.047 Flexible Coax
Jacket ColorBlue
PackagingEach
Frequency Range18 GHz
Product TypeRF Cable Assemblies
SeriesSMA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Test/Quality Data

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.20$140.20
$128.31$641.55
$124.29$1,242.90
$123.05$3,076.25
$121.84$6,092.00
$120.63$12,063.00
$119.44$29,860.00
$118.25$59,125.00
Need more?
Sign in to add projects and notes