Reference Only

7029-2553

RF Cable Assemblies SMA M to SMA M C/A .085 Cable (OAL 12")

Manufacturer:

Mfr Part:
7029-2553

TTI Part:
7029-2553

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Frequency Range18 GHz
Product TypeRF Cable Assemblies
SeriesSMA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

100
On Order
100 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.72$3,686.00
$68.82$6,882.00
$66.43$16,607.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes