Reference Only

7015-2338

RF Cable Assemblies 2.92mm Male to SMPS Female 125mm Cable Assembly for .047 Cable

Manufacturer:

Mfr Part:
7015-2338

TTI Part:
7015-2338

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A Series2.92 mm
Connector A GenderPin (Male)
Connector B SeriesSMPS
Connector B GenderSocket (Female)
Cable Length125 mm (4.921 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.047 Flexible Coax
PackagingBulk
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes