Reference Only

7015-1051

RF Cable Assemblies 2.92mm Male to2.92mm IP68 Rated (OAL 12)

Manufacturer:

Mfr Part:
7029-1051

TTI Part:
7015-1051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A Series2.92 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohmss
Maximum Frequency40 GHz
Cable Type0.085 Flexible Coax
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range40 GHz
IP RatingIP68
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$415.40$415.40
$395.62$3,956.20
Need more?
Sign in to add projects and notes