Reference Only
7012-4679
RF Cable Assemblies SMP Female to SMPS Female 250mm Cable Assembly for .047 Cable
Datasheet
7012-4679 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMP | |
| Connector A Gender | Socket (Female) | |
| Connector B Series | SMPS | |
| Connector B Gender | Socket (Female) | |
| Cable Length | 250 mm (9.843 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Cable Type | 0.047 Flexible Coax | |
| Packaging | Bulk | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |