Reference Only

7012-1300

RF Cable Assemblies SMP F to SMA M QB Cbl Assy for .085Cbl

Manufacturer:

Mfr Part:
7012-1300

TTI Part:
7012-1300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMP
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.085 Flexible Coax
PackagingBulk
Frequency Range40 GHz
Product TypeRF Cable Assemblies
SeriesSMP
SubcategoryCable Assemblies
TradenameQuarterback

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$180.41$4,510.25
$173.64$8,682.00
$171.92$17,192.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes