Reference Only

7012-1086

RF Cable Assemblies SMP M QB Blkhd-SMA M for .085 Cbl OAL 6"

Manufacturer:

Mfr Part:
7012-1086

TTI Part:
7012-1086

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMP
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohmss
Maximum Frequency40 GHz
Cable Type0.085 Flexible Coax
Jacket ColorBlue
PackagingBulk
Frequency Range18 GHz
Product TypeRF Cable Assemblies
SeriesSMP
SubcategoryCable Assemblies
TradenameQuarterback

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.84$4,421.00
$174.17$8,708.50
$172.45$17,245.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes