Reference Only

4921-40006

New Product
RF Connectors / Coaxial Connectors BMB Female Connector for .085 Cable

Manufacturer:

Mfr Part:
4921-40006

TTI Part:
4921-40006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesBMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency22 GHz
Termination StyleSolder
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingEach
Body FinishGold
Body MaterialCopper
Body StyleStraight
Contact MaterialCopper
Contact PlatingGold
Coupling MechanismPush On
Frequency22 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBMB
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.96$1,998.00
$36.96$3,696.00
$36.35$9,087.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes