Reference Only

4911-60029

New Product
RF Connectors / Coaxial Connectors BMB Male PCB Edge Launch Connector, FD

Manufacturer:

Mfr Part:
4911-60029

TTI Part:
4911-60029

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesBMB
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency22 GHz
OrientationStraight
Mounting StylePCB Mount
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Body StyleEdge Mount
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Frequency22 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesBMB
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.63$1,981.50
$37.13$3,713.00
$36.76$9,190.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes