Reference Only

3821-40023

RF Connectors / Coaxial Connectors SMPS VITA 67.3 Backplane Cont.

Manufacturer:

Mfr Part:
3821-40023

TTI Part:
3821-40023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesVITA SMPS
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency100 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingTray
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeSnap In
Product TypeRF Connectors / Coaxial Connectors
QualificationSOSA
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.98$2,849.50
$108.60$5,430.00
$102.58$10,258.00
$94.89$23,722.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes