Reference Only

3821-40001

RF Connectors / Coaxial Connectors SMPS Female Conn for .047 Cable

Manufacturer:

Mfr Part:
3821-40001

TTI Part:
3821-40001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMPS
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingTray
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency40 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeCable
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPS
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

50
On Order
50 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.29$2,764.50
$52.64$5,264.00
$51.05$12,762.50
$49.49$24,745.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.