Reference Only

3811-60114

RF Connectors / Coaxial Connectors SMPS Male PCB Surface Mount Connector (Glass Seal, Pre-Tinned) FD, 4 Legs

Manufacturer:

Mfr Part:
3811-60114

TTI Part:
3811-60114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesSMPS
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingTray
Body FinishGold
Body StyleVertical PCB Mount
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Frequency0 Hz to 40 GHz
Mating Cycles100 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$363.56$9,089.00
$359.96$17,998.00
$356.40$35,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes