Reference Only
3811-40078
RF Connectors / Coaxial Connectors SMPS RA PCB-PLG SMT FD
Datasheet
3811-40078 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMPS | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Body Material | Copper | |
| Body Style | Right Angle | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency | 0 Hz to 65 GHz | |
| Mating Cycles | 100 Cycle, 500 Cycle | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.02 | $59.02 | |
| $58.43 | $584.30 | |
| $57.84 | $1,446.00 | |
| $55.20 | $2,760.00 | |
| $52.57 | $5,257.00 | |
| $48.78 | $12,195.00 | |
| $48.09 | $24,045.00 | |
| $46.71 | $46,710.00 |
Need more?
My Notes
Sign into see notes.