Reference Only

3811-40003

RF Connectors / Coaxial Connectors SMPS M Edge Launch Connector, FD

Manufacturer:

Mfr Part:
3811-40003

TTI Part:
3811-40003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPS
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingReel
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency65 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPS
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

93In Stock

125 expected 01-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.89$52.89
$52.37$261.85
$51.85$518.50
$51.17$1,279.25
$48.73$2,436.50
$46.41$11,602.50
$45.64$22,820.00
$45.18$45,180.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes