Reference Only
3322-60003
New Product
RF Connectors / Coaxial Connectors 1.85MM F SOLDERLESS PCB COM MT
Datasheet
3322-60003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | 1.85 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Termination Style | Twist On | |
| Polarity | Standard | |
| Mounting Style | Thread | |
| Packaging | Each | |
| Body Material | Steel | |
| Body Style | 30 deg Angle | |
| Contact Material | Copper | |
| Contact Plating | Passivated | |
| Contact Termination | Press Fit | |
| Coupling Mechanism | Threaded | |
| Frequency | 67 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | PCB Mount | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 1.85mm | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.42 | $3,960.50 | |
| $152.69 | $7,634.50 | |
| $147.06 | $14,706.00 |
Need more?
Sign in to add projects and notes