Reference Only

3287-6100

RF Connectors / Coaxial Connectors SMPM Male Surf Mount Conn, R/A, FD

Manufacturer:

Mfr Part:
3287-6100

TTI Part:
3287-6100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleSMD/SMT
PackagingReel
Body MaterialStainless Steel
Contact PlatingGold
Coupling MechanismPush On
Frequency40 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.94$2,394.00
$22.25$6,675.00
$22.03$11,015.00
$21.81$21,810.00
$21.60$43,200.00
Need more?
Sign in to add projects and notes