Reference Only

3287-4100

RF Connectors / Coaxial Connectors SMPM M PCB Thru-Hole Conn, FD

Manufacturer:

Mfr Part:
3287-4100

TTI Part:
3287-4100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body MaterialStainless Steel
Contact PlatingGold
Coupling MechanismPush On
Frequency28 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

375
On Order
375 expected on  from 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.13$31.13
$30.81$7,702.50
$28.41$14,205.00
$27.63$27,630.00
Need more?

My Notes

Sign into see notes.