Reference Only

3285-6001

RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, FD

Manufacturer:

Mfr Part:
3285-6001

TTI Part:
3285-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingEach
Body MaterialStainless Steel
Contact PlatingGold
Coupling MechanismPush On
Frequency50 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,066In Stock

500 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.47$24.47
$24.22$242.20
$23.89$597.25
$23.25$1,162.50
$22.64$2,264.00
$22.06$11,030.00
$21.22$21,220.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.