Reference Only

3222-40002

RF Connectors / Coaxial Connectors SMPM F Conn, R/A for .085 Cable

Manufacturer:

Mfr Part:
3222-40002

TTI Part:
3222-40002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMPM
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingKit
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency18 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeCable
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

125
On Order
125 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.90$36.90
$36.53$9,132.50
$36.16$18,080.00
$35.79$35,790.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.