Reference Only

3221-40132

RF Connectors / Coaxial Connectors SMPM Fem non-mag Conn for .085 cable

Manufacturer:

Mfr Part:
3221-40132

TTI Part:
3221-40132

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMPM
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Coax
PackagingEach
Body FinishGold over Copper
Body MaterialBeryllium Copper
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency0 Hz to 40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting TypeCable
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.86$63.86
$62.60$313.00
$57.70$577.00
$49.20$2,460.00
$48.41$4,841.00
$46.54$11,635.00
$46.08$23,040.00
$45.62$45,620.00
Need more?
Sign in to add projects and notes