Reference Only

3221-4002

RF Connectors / Coaxial Connectors SMPM Pin D38999 Cont Sz 12 for .085 Cbl

Manufacturer:

Mfr Part:
3221-4002

TTI Part:
3221-4002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesSMPM
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Coax
PackagingEach
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency65 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
QualificationSOSA
SeriesSMPM
SubcategoryRF Interconnects
Part # Aliases21-033448-09HF

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Technical Resources

EDA / CAD Models

2,935In Stock

8,000 expected on  from 03-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.27$60.27
$58.63$293.15
$52.68$526.80
$49.39$1,234.75
$47.02$2,351.00
$44.79$4,479.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.