Reference Only

3221-40019

RF Connectors / Coaxial Connectors SMPM VITASnapInFloat F MntCnt for .047Cbl

Manufacturer:

Mfr Part:
3221-40019

TTI Part:
3221-40019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesVITA SMPM
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency67 GHz
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingEach
Body MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeSnap In
Product TypeRF Connectors / Coaxial Connectors
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Technical Resources

EDA / CAD Models

475In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.48$124.48
$123.25$616.25
$104.74$1,047.40
$100.70$2,517.50
$94.93$4,746.50
$90.96$9,096.00
$88.89$22,222.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.