Reference Only

3211-60350

RF Connectors / Coaxial Connectors SMPM ST PLUG-IN CONNECTOR

Manufacturer:

Mfr Part:
3211-60350

TTI Part:
3211-60350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesVITA SMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency67 GHz
Termination StyleSolder
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Coax
PackagingEach
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypeSnap In
Product TypeRF Connectors / Coaxial Connectors
QualificationSOSA
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

0In Stock

50
On Order
50 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.18$51.18
$48.65$4,865.00
$47.28$11,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.