Reference Only

3211-60298

RF Connectors / Coaxial Connectors Threaded SMPM Male P CB Thru Conn

Manufacturer:

Mfr Part:
3211-60298

TTI Part:
3211-60298

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingEach
Body MaterialStainless Steel
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismThreaded
Frequency0 Hz to 40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.93$75.93
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes