Reference Only

3211-40139

RF Connectors / Coaxial Connectors SMPM RA PCB-PLG T/H FD

Manufacturer:

Mfr Part:
3211-40139

TTI Part:
3211-40139

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency25 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingEach
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency25 GHz
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.51$4,051.00
$40.11$10,027.50
$39.71$19,855.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes