Reference Only

3211-40094

RF Connectors / Coaxial Connectors SMPM M PCB TH Conn Pre-Tinned, R/A, FD

Manufacturer:

Mfr Part:
3211-40094

TTI Part:
3211-40094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismPush On
Frequency25 GHz
Insulation Resistance5 GOhms
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects
Withstanding Voltage325 Vrms

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

1In Stock

500 expected 10-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.49$48.49
$47.77$238.85
$46.14$461.40
$45.68$1,142.00
$43.50$2,175.00
$41.42$4,142.00
$39.40$9,850.00
Need more?
Sign in to add projects and notes