Reference Only
2994-6001
RF Adapters - In Series SMA F to M Adapter, R/A
Datasheet
2994-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Adapter | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Frequency Range | 11 GHz | |
| Mating Cycles | 500 Cycles | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
541In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.68 | $37.68 | |
| $35.38 | $176.90 | |
| $28.99 | $1,449.50 | |
| $27.90 | $2,790.00 | |
| $27.62 | $6,905.00 | |
| $25.91 | $12,955.00 | |
| $25.33 | $25,330.00 | |
| $25.08 | $50,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes