Reference Only

2993-6001

RF Adapters - In Series SMA Male to Male Adapter

Manufacturer:

Mfr Part:
2993-6001

TTI Part:
2993-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderPlug (Male)
Side 2 GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleAdapter
Contact PlatingGold
Body MaterialStainless Steel
PackagingEach
Frequency Range18 GHz
Mating Cycles500 Cycles
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

157In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.35$39.35
$38.95$116.85
$37.54$187.70
$37.15$371.50
$36.78$919.50
$36.40$1,747.20
Need more?

My Notes

Sign into see notes.