Reference Only
2991-6002
RF Adapters - In Series SMA F to F Bulkhead Hermetic Adapter
Datasheet
2991-6002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Packaging | Kit | |
| Frequency Range | 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Test/Quality Data
698In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.71 | $78.71 | |
| $77.16 | $385.80 | |
| $72.52 | $725.20 | |
| $71.80 | $1,795.00 | |
| $71.08 | $3,554.00 | |
| $70.36 | $7,036.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes