Reference Only
2950-6061
RF Connectors / Coaxial Connectors SMA F FlangMountConn 4 Hole (Candlestick)
Datasheet
2950-6061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Single Port Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Method | Panel Mount | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
511In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.29 | $12.29 | |
| $10.24 | $512.00 | |
| $9.76 | $976.00 | |
| $9.14 | $2,285.00 | |
| $8.70 | $4,350.00 | |
| $8.29 | $8,290.00 | |
| $8.21 | $20,525.00 | |
| $8.13 | $40,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes