Reference Only

2944-6001

RF Connectors / Coaxial Connectors SMA F Bulkhead Conn for .047 Cable

Manufacturer:

Mfr Part:
2944-6001

TTI Part:
2944-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Front Mount
Cable Type0.047 in. Flexible Coax
PackagingKit
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismThreaded
Frequency18 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.13$2,928.25
$115.96$5,798.00
$114.80$11,480.00
$113.65$28,412.50
$112.52$56,260.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes