Reference Only

2933-6001

RF Connectors / Coaxial Connectors SMA F FlangMountConn 2 Hole for .085 Cbl

Manufacturer:

Mfr Part:
2933-6001

TTI Part:
2933-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
Cable Type0.085 in. Flexible Coax
PackagingKit
Body MaterialStainless Steel
Contact PlatingGold
Coupling MechanismThreaded
Frequency18 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.99$24.99
$24.27$121.35
$19.87$993.50
$18.86$1,886.00
$17.37$4,342.50
$16.65$8,325.00
$16.21$16,210.00
$15.90$39,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes