Reference Only

2921-00058

RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EDL

Manufacturer:

Mfr Part:
2921-00058

TTI Part:
2921-00058

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderSocket (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
PolarityStandard
Mounting StyleEdge Launch
PackagingEach
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.05$3,502.50
$66.64$6,664.00
$65.98$16,495.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.