Reference Only

2911-80001

RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H

Manufacturer:

Mfr Part:
2911-80001

TTI Part:
2911-80001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleTwist On
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingEach
Body MaterialAluminum
Contact MaterialCopper Alloy
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency18 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.87$3,443.50
$63.71$6,371.00
$58.93$14,732.50
Need more?
Sign in to add projects and notes