Reference Only
2910-6001
RF Connectors / Coaxial Connectors SMA Male Conn, R/A for RG-58 Cable
Datasheet
2910-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-58 | |
| Packaging | Kit | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 12.4 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | Cable | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
721In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.94 | $55.94 | |
| $47.55 | $475.50 | |
| $47.08 | $1,177.00 | |
| $38.94 | $3,894.00 | |
| $38.55 | $9,637.50 | |
| $36.76 | $18,380.00 | |
| $35.88 | $35,880.00 | |
| $35.52 | $71,040.00 |
Need more?
Sign in to add projects and notes