Reference Only
2051-60002
Circular MIL Spec Contacts SSBP Socket Micro38999 Contact (Size 20HD) for .047 Cable
Datasheet
2051-60002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Termination Style | Crimp | |
| Contact Plating | Passivated | |
| Series | SV20 | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.99 | $3,849.75 | |
| $144.12 | $7,206.00 | |
| $141.41 | $14,141.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes