Reference Only
1740-6001
RF Connectors / Coaxial Connectors BMA F Snap-In Float Mnt Conn for .085Cbl
Datasheet
1740-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | BMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | 0.085 in. Flexible Coax | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Coupling Mechanism | Push On | |
| Frequency | 18 GHz | |
| Mating Cycles | 5000 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Method | Snap In | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
216
On Order
216 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.91 | $2,372.75 | |
| $93.96 | $4,698.00 | |
| $93.02 | $9,302.00 | |
| $92.09 | $23,022.50 | |
| $91.17 | $45,585.00 |
Need more?
Sign in to add projects and notes