Reference Only
1521-80001
RF Connectors / Coaxial Connectors 2.92M ST CBL-JCK BHD CLM
Datasheet
1521-80001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Panel Mount | |
| Cable Type | 0.047 in. Flexible Coax | |
| Packaging | Each | |
| Body Material | Aluminum | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Passivated | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Frequency | 40 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Method | Panel Mount | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.77 | $2,919.25 | |
| $108.02 | $5,401.00 | |
| $99.91 | $9,991.00 | |
| $94.58 | $23,645.00 |
Need more?
Sign in to add projects and notes