Reference Only

1521-00002

RF Connectors / Coaxial Connectors 2.92mm F Edge Launch Connector, 4 Legs

Manufacturer:

Mfr Part:
1521-60002

TTI Part:
1521-00002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series2.92 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismThreaded
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
Series2.92mm
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.95$67.95
$67.27$336.35
$59.51$595.10
$55.99$2,799.50
$55.42$5,542.00
$54.86$13,715.00
$54.31$27,155.00
Need more?

My Notes

Sign into see notes.