Reference Only

1511-60133

RF Connectors / Coaxial Connectors 2.92mm M Conn Extended Ferrule.047 Cable

Manufacturer:

Mfr Part:
SF1511-60133

TTI Part:
1511-60133

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingKit
Body FinishGold
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingPassivated
Contact TerminationSolder
Coupling MechanismThreaded
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.94$2,723.50
$107.60$5,380.00
$104.79$10,479.00
Need more?

My Notes

Sign into see notes.